TE Connectivity 1-292207-2
| Manufacturer | |
| MPN | 1-292207-2 |
| LCSC Part # | C17197542 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | AMP Mini CT Connector 1.5mm Pitch, Single Row Post HDR Ass’y (V), DIP Stoggered Type with Boss with Kink |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Gray | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Gray | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.04 | $ 1.04 |
| 10+ | $ 0.8464 | $ 8.46 |
| 30+ | $ 0.7487 | $ 22.46 |
| 100+ | $ 0.6527 | $ 65.27 |
| 700+ | $ 0.5957 | $ 416.99 |
| 1,400+ | $ 0.5664 | $ 792.96 |
Standard Packaging700/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Gray | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Gray | |
| Pin Structure | 1x12P |
Report an ErrorShow similar products (0) >
C17197542 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



