LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206475RFETA product image
Images for reference only

VISHAY TNPW1206475RFETA

Manufacturer
MPN
TNPW1206475RFETA
LCSC Part #
C1719675
Packaging
1206
Customer #
Key Attributes
RES 475Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY TNPW1206475RFETA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2169$ 0.22
200+$ 0.084$ 16.80
500+$ 0.081$ 40.50
1,000+$ 0.0796$ 79.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance475Ω
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206FRD07475RLYAGEO12060$ 0.0148
TNPW1206475RDETAVISHAY12060$ 0.2169
RG3216P-4750-D-T5SUSUMU12060$ 0.0418
RT1206DRD07475RLYAGEO12060$ 0.0313
RNCF1206DTE475RSEI(Stackpole Electronics Inc.)12060$ 0.0419
HRG3216P-4750-D-T5SUSUMU12060$ 0.241
HRG3216P-4750-D-T1SUSUMU12060$ 0.2702
RNCP1206FTD475RSEI(Stackpole Electronics Inc.)12060$ 0.0092
RT1206CRD07475RLYAGEO12060$ 0.0776
MCA12060D4750BP500VISHAY12060$ 0.1566
MCA12060D4750BP100VISHAY12060$ 0.216
TNPW1206475RBETAVISHAY12060$ 0.3326
D55342E07B475DRWSVISHAY12060$ 12.6211
D55342E07B475DRTSVISHAY12060$ 10.8681
D55342E07B475DPWSVISHAY12060$ 12.6211
RN73R2BTTD4750F25KOA12060$ 0.0786
TNPW1206475RFEEAVISHAY12060$ 0.2163
RG3216P-4750-B-T1SUSUMU12060$ 0.107
RG3216P-4750-B-T5SUSUMU12060$ 0.1063
RT1206BRD07475RLYAGEO12060$ 0.0457