LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
enDAQ S3-E2000D40 product image
Images for reference only

enDAQ S3-E2000D40RoHS

Manufacturer
MPN
S3-E2000D40
LCSC Part #
C17195387
Packaging
-
Customer #
Key Attributes
IMU (accelerometer + gyroscope) Multifunction RoHS
Datasheetpdf iconenDAQ S3-E2000D40
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3683.3353$ 3683.34
200+$ 3459.3897$ 691877.94
500+$ 3343.7896$ 1671894.80
1,000+$ 3286.6698$ 3286669.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Multifunction
ManufacturerenDAQ
Packaging-
Voltage - Supply-
Output Bits-
Accelerometer Sensing Axis-
Cache Size8GB
Gyroscope Measurement Range (MAX)-
Standby Current-
Operating Temperature-10℃~+80℃
Interface-
Acceleration Measurement Range (MAX)±2000g
Sensor TypeIMU (accelerometer + gyroscope)
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

S3 - E2000D40 is a shock recorder equipped with a high-performance piezoelectric accelerometer, an auxiliary capacitive accelerometer, and other environmental sensors. Due to its wide measurement range of 2000g, this model is most commonly used in shock testing.

Features

AI Translation
  • Convenient, configurable, and reliable — learn more
  • Self-contained measurement system: embedded sensor, storage, and power
  • Optional high-performance accelerometers: variable capacitance, piezoelectric, and piezoresistive; selectable measurement ranges from 16g to 2000g; selectable sample rates up to 20,000 samples per second; memory up to 4 billion data points
  • Embedded sensor suite: gyroscope, magnetometer, pressure, temperature, humidity, and light sensors
  • Triggerable via sensor and/or time
  • Rechargeable battery with over 4 hours continuous runtime; external power operation supported
  • Simple USB interface for download and charging; calibration traceable to NIST
  • Trusted by over 1,500 unique commercial customers