LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-214-56AE product image
  • ACPL-214-56AE thumbnail 1
  • ACPL-214-56AE thumbnail 2
  • ACPL-214-56AE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-214-56AERoHS

Manufacturer
MPN
ACPL-214-56AE
LCSC Part #
C17195131
Packaging
SOIC-4-175mil
Customer #
Key Attributes
50mA 400mV@8mA,2.4mA 80V 1.2V AC,DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom ACPL-214-56AE
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8144$ 0.81
10+$ 0.7967$ 7.97
30+$ 0.7838$ 23.51
100+$ 0.7725$ 77.25
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOIC-4-175mil
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Current transfer ratio400%;20%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3kV
FeaturesIntegrated anti-parallel LED

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ACPL-214 is an AC-input single channel half-pitch phototransistor optocoupler that contains two light-emitting diodes connected inversely parallel and optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750 V RMS. Response time, tr, is 2 μs typically, while minimum CTR is 20 percent at input current of 1 mA.

Features

AI Translation
  • Current transfer ratio (CTR: 20% (min) at IF = ±1 mA, VCC = 5 V)
  • High input-output isolation voltage (V150 = 3750 V RMS)
  • Non-saturated response time [tr: 2 μs (typ) at VCC = 10 V, IF = 2 mA, RL = 100 Ω]
  • SO package
  • CMR 10 kV/μs (typical)
  • Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
  • Options available: — CTR Ranks 0, A

Applications

AI Translation
  • I/O Interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances