Kingbright WP4060VH/IGD
| Manufacturer | |
| Mfr. Part # | WP4060VH/IGD |
| LCSC Part # | C17195123 |
| Package | Through Hole |
| Customer # | |
| Description | Red, Emerald Green -40℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 190 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1902 | $ 1.19 |
190+ | $ 0.4758 | $ 90.40 |
570+ | $ 0.4603 | $ 262.37 |
950+ | $ 0.4526 | $ 429.97 |
Standard Packaging 190/Full
Tube | ||
Better price for more quantity?
$