ROHM EMF6T2R
| Manufacturer | |
| MPN | EMF6T2R |
| LCSC Part # | C17192786 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | 150mW N-Channel SOT-563(SOT-666) Special Purpose Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Special Purpose Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | - | |
| type | N-Channel | |
| Number | 1 N-channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A 600 W LDMOS RF power transistor for radar transmitters and industrial applications in the 400 MHz to 900 MHz frequency range.
Features
AI Translation
- Single-package power switch circuit.
- Installation cost and footprint reduced by half.
Applications
AI Translation
- Power management circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4462 | $ 0.45 |
| 200+ | $ 0.1781 | $ 35.62 |
| 500+ | $ 0.1721 | $ 86.05 |
| 1,000+ | $ 0.1692 | $ 169.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

