iNRCORE R8231NLT
| Manufacturer | |
| Mfr. Part # | R8231NLT |
| LCSC Part # | C17191840 |
| Package | - |
| Customer # | |
| Description | 1.75kV 250W Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | iNRCORE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.7692 | $ 24.77 |
150+ | $ 9.8839 | $ 1482.59 |
450+ | $ 9.5537 | $ 4299.17 |
1,050+ | $ 9.3903 | $ 9859.82 |
Standard Packaging 150/Full
Reel | ||