EATON CL1108-5-50TR-R
| Manufacturer | |
| Mfr. Part # | CL1108-5-50TR-R |
| LCSC Part # | C17191576 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 50nH 80A 0.28mΩ |
| Description | 80A 50nH ±20% Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.619 | $ 3.62 |
150+ | $ 1.4445 | $ 216.68 |
450+ | $ 1.3968 | $ 628.56 |
1,050+ | $ 1.373 | $ 1441.65 |
Standard Packaging 150/Full
Reel | ||