TAI-TECH ACM 3225F2SV-102T15
| Manufacturer | TAI-TECHAsian Brands |
| MPN | ACM 3225F2SV-102T15 |
| LCSC Part # | C17188441 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 1.5A 2LN 1kΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 60V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 1.5A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 60V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 1.5A | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for superior noise suppression
- ACM3225F2S series achieves compact and low-profile design at 3.2×2.5×2.2mm
- 100% lead-free and halogen-free, RoHS compliant
- High reliability, qualified to AEC-Q200 standard
- Operating temperature range: -40~+85℃ (including self-heating temperature rise)
In-Stock: 3,800
3,800 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2938 | $ 1.47 |
| 50+ | $ 0.2364 | $ 11.82 |
| 150+ | $ 0.2119 | $ 31.79 |
| 500+ | $ 0.1812 | $ 90.60 |
| 2,000+ | $ 0.1675 | $ 335.00 |
| 4,000+ | $ 0.1593 | $ 637.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 60V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 1.5A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 60V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 1.5A | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for superior noise suppression
- ACM3225F2S series achieves compact and low-profile design at 3.2×2.5×2.2mm
- 100% lead-free and halogen-free, RoHS compliant
- High reliability, qualified to AEC-Q200 standard
- Operating temperature range: -40~+85℃ (including self-heating temperature rise)
C17188441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



