BOURNS PAD001-T764117S
| Manufacturer | |
| Mfr. Part # | PAD001-T764117S |
| LCSC Part # | C17188367 |
| Package | SMD-6P,7.1x6.6mm |
| Customer # | |
| Key Attributes | Push-Pull Isolation Transformer |
| Description | 3.1kV 475uH 1:1.7 SMD-6P,7.1x6.6mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Package | SMD-6P,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8938 | $ 1.89 |
10+ | $ 1.8509 | $ 18.51 |
12+ | $ 3.7097 | $ 44.52 |
30+ | $ 1.8218 | $ 54.65 |
100+ | $ 1.7927 | $ 179.27 |
200+ | $ 1.4812 | $ 296.24 |
500+ | $ 1.4305 | $ 715.25 |
800+ | $ 1.4067 | $ 1125.36 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$