LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CNY17F-3X017T product image
Images for reference only

VISHAY CNY17F-3X017TRoHS

Manufacturer
MPN
CNY17F-3X017T
LCSC Part #
C17187667
Packaging
SMD-6P
Customer #
Key Attributes
50mA 250mV@10mA,2.5mA 70V 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconVISHAY CNY17F-3X017T
In-Stock: 56
56 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0106$ 1.01
10+$ 0.988$ 9.88
30+$ 0.9734$ 29.20
100+$ 0.9589$ 95.89
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-6P
Rise time2us
Output Current50mA
Fall time14us
Vce Saturation(VCE(sat))250mV@10mA,2.5mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.39V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode and a silicon planar phototransistor detector, housed in a plastic DIP-6 package. This coupling device is suitable for signal transmission between two electrically isolated circuits. The potential difference between the circuits to be coupled must not exceed the maximum permissible reference voltage. Compared to the CNY17 series, the F-type has an unconnected base terminal, which significantly improves common-mode interference immunity.

Features

AI Translation
  • Isolation test voltage 5000V rms
  • No base terminal connection, improved common-mode interface immunity
  • Long-term stability
  • Industry-standard DIP package