Dialight 593292627313F
| Manufacturer | |
| MPN | 593292627313F |
| LCSC Part # | C17187245 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Illumination Color | - | |
| Forward Current | - | |
| Power(Watts) | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.7V~4.3V;3.1V~3.7V;2V~2.4V | |
| Wavelength - Dominant | 465nm~477nm;580nm~595nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0896 | $ 10.09 |
| 150+ | $ 4.0265 | $ 603.98 |
| 450+ | $ 3.8916 | $ 1751.22 |
| 1,050+ | $ 3.8249 | $ 4016.15 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

