SAMSUNG SPMWHT541MP7WAV0S0
| Manufacturer | |
| Mfr. Part # | SPMWHT541MP7WAV0S0 |
| LCSC Part # | C17187059 |
| Package | SMD5030-2P |
| Customer # | |
| Description | White 65mA 2.95V SMD5030-2P LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Package | SMD5030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1176 | $ 0.12 |
200+ | $ 0.047 | $ 9.40 |
500+ | $ 0.0454 | $ 22.70 |
1,000+ | $ 0.0446 | $ 44.60 |
Standard Packaging 2500/Full
Reel | ||