NTE Electronics NTE3092
| Manufacturer | |
| MPN | NTE3092 |
| LCSC Part # | C17185525 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 8mA 15V 5V 1.65V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Rise time | 200ns | |
| Output Current | 8mA | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 24%;19% | |
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 25mA | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 100mW | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Rise time | 200ns | |
| Output Current | 8mA | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 24%;19% |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 25mA | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 100mW | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Isolation Voltage
- High Speed: tPHL = 0.2 μs, tPLH = 1.0 μs (Typ)
- Current Transfer Ratio: 19% Min
Applications
AI Translation
- Digital Logic Isolation
- Line Receiver
- Feedback Control
- Power Supply Control
- Switching Power Supply
- Transistor Invertor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.343 | $ 12.34 |
| 200+ | $ 4.9251 | $ 985.02 |
| 500+ | $ 4.7599 | $ 2379.95 |
| 1,000+ | $ 4.6796 | $ 4679.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Rise time | 200ns | |
| Output Current | 8mA | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 24%;19% | |
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 25mA | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 100mW | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Rise time | 200ns | |
| Output Current | 8mA | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 24%;19% |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 25mA | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 100mW | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Isolation Voltage
- High Speed: tPHL = 0.2 μs, tPLH = 1.0 μs (Typ)
- Current Transfer Ratio: 19% Min
Applications
AI Translation
- Digital Logic Isolation
- Line Receiver
- Feedback Control
- Power Supply Control
- Switching Power Supply
- Transistor Invertor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

