VISHAY VOM617A-6T
| Manufacturer | |
| Mfr. Part # | VOM617A-6T |
| LCSC Part # | C17184441 |
| Package | SOP-4 |
| Customer # | |
| Key Attributes | Low Input Current, Phototransistor Output, SOP-4, Mini-Flat Package |
| Description | 50mA 120mV@10mA,2.5mA 80V 9V 1.1V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0229 | $ 1.02 |
10+ | $ 0.854 | $ 8.54 |
12+ | $ 0.3324 | $ 3.99 |
30+ | $ 0.7604 | $ 22.81 |
100+ | $ 0.6563 | $ 65.63 |
200+ | $ 0.1327 | $ 26.54 |
500+ | $ 0.6096 | $ 304.80 |
1,000+ | $ 0.5884 | $ 588.40 |
Standard Packaging 3000/Full
Reel | ||