MCC MCMNP2065-TP
| Manufacturer | |
| Mfr. Part # | MCMNP2065-TP |
| LCSC Part # | C17184287 |
| Package | DFN2020-6L |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 6A DFN2020-6L |
| Description | N-Channel+P-Channel Array 20V 6A 2.2W Surface Mount DFN2020-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Package | DFN2020-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
755
755
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0973 | $ 0.49 |
50+ | $ 0.0788 | $ 3.94 |
150+ | $ 0.0696 | $ 10.44 |
500+ | $ 0.0627 | $ 31.35 |
3,000+ | $ 0.0572 | $ 171.60 |
6,000+ | $ 0.0544 | $ 326.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$