RENESAS PS2501L-1-F3-A
| Manufacturer | |
| MPN | PS2501L-1-F3-A |
| LCSC Part # | C17184029 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | HIGH ISOLATION VOLTAGE SINGLE TRANSISTOR TYPE |
| Description | 50mA 300mV@10mA,10mA 80V 6V 1.17V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,535
3,535
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2584 | $ 1.29 |
50+ | $ 0.2009 | $ 10.05 |
150+ | $ 0.1762 | $ 26.43 |
500+ | $ 0.1455 | $ 72.75 |
2,000+ | $ 0.1318 | $ 263.60 |
4,000+ | $ 0.1235 | $ 494.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$