LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N3892AR product image
Images for reference only

MICROCHIP 1N3892AR

Manufacturer
MPN
1N3892AR
LCSC Part #
C17183459
Packaging
DO-4(DO-203AA)
Customer #
Key Attributes
150ns 300V 1.5V@38A 20A DO-4(DO-203AA) Single Diodes
DatasheetMICROCHIP 1N3892AR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 133.3691$ 133.37
200+$ 53.2149$ 10642.98
500+$ 51.4373$ 25718.65
1,000+$ 50.5584$ 50558.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-4(DO-203AA)
Reverse Recovery Time (trr)150ns
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)300V
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.5V@38A
Reverse Leakage Current (Ir)10uA@300V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified20A