ABRACON ATCA-06-391M-V
| Manufacturer | |
| Mfr. Part # | ATCA-06-391M-V |
| LCSC Part # | C17182506 |
| Package | Through Hole,32x16mm |
| Customer # | |
| Key Attributes | FIXED IND 390uH 4A 88mΩ Through Hole,32x16mm |
| Description | 390uH Through Hole,32x16mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | Through Hole,32x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.1817 | $ 8.18 |
192+ | $ 3.2657 | $ 627.01 |
512+ | $ 3.1566 | $ 1616.18 |
992+ | $ 3.1021 | $ 3077.28 |
Standard Packaging 32/Full
Tray | ||