DIODES BAT54WSQ-7-F
| Manufacturer | |
| MPN | BAT54WSQ-7-F |
| LCSC Part # | C171824 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | Voltage: 30V Current: 100mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Reverse polarity protections Ultra high- speed switching Freewheeling
Features
AI Translation
- Fast Switching
- Ultra- Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free
- "Green" Device
- Suitable for automotive applications requiring specific change control; this part is AEC- Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
In-Stock: 5,240
5,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0682 | $ 0.68 |
| 100+ | $ 0.0546 | $ 5.46 |
| 300+ | $ 0.0478 | $ 14.34 |
| 3,000+ | $ 0.0426 | $ 127.80 |
| 6,000+ | $ 0.0385 | $ 231.00 |
| 9,000+ | $ 0.0365 | $ 328.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Reverse polarity protections Ultra high- speed switching Freewheeling
Features
AI Translation
- Fast Switching
- Ultra- Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free
- "Green" Device
- Suitable for automotive applications requiring specific change control; this part is AEC- Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



