Broadcom HFBR-1312TZ
| Manufacturer | |
| MPN | HFBR-1312TZ |
| LCSC Part # | C17179841 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transmitters - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HFBR-1312TZ transmitter and HFBR-2316TZ receiver are designed to provide the most cost-effective 1300nm fiber optic link for a wide range of data communications applications, spanning from low-speed distance extenders to SONET OC-3 signaling rates. The pin-out is identical to the Avago HFBR0400Z series, enabling designers to easily upgrade their 820nm links for longer-distance transmission. Both the transmitter and receiver are compatible with two commonly used fiber sizes: 50/125μm and 62.5/125μm diameter, providing flexibility in fiber size selection. The 1300nm wavelength falls within the low-dispersion, low-attenuation region of optical fiber, offering greater transmission distance capability compared to 820nm LED technology. Typical transmission distance capability is 2km at 125MBd and 5km at 32MBd.
Features
- RoHS compliant
- Low-cost fiber optic link
- Signal rates exceeding 155 MBd
- 1300nm wavelength
- Link distances up to 5km
- DIP package with panel-mountable ST port
- Auto-insertable and wave solderable
- Compatible with 62.5/125μm and 50/125μm fiber
- Compatible with 820nm miniature link series
- Receiver also supports single-mode cable specification (9/125μm)
Applications
- High-speed LAN desktop links
- Distance extension links
- Telecom switching systems
- Compatible with TAXIchip®
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 72.5529 | $ 72.55 |
| 30+ | $ 69.2405 | $ 2077.22 |
Standard Packaging60/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transmitters - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HFBR-1312TZ transmitter and HFBR-2316TZ receiver are designed to provide the most cost-effective 1300nm fiber optic link for a wide range of data communications applications, spanning from low-speed distance extenders to SONET OC-3 signaling rates. The pin-out is identical to the Avago HFBR0400Z series, enabling designers to easily upgrade their 820nm links for longer-distance transmission. Both the transmitter and receiver are compatible with two commonly used fiber sizes: 50/125μm and 62.5/125μm diameter, providing flexibility in fiber size selection. The 1300nm wavelength falls within the low-dispersion, low-attenuation region of optical fiber, offering greater transmission distance capability compared to 820nm LED technology. Typical transmission distance capability is 2km at 125MBd and 5km at 32MBd.
Features
- RoHS compliant
- Low-cost fiber optic link
- Signal rates exceeding 155 MBd
- 1300nm wavelength
- Link distances up to 5km
- DIP package with panel-mountable ST port
- Auto-insertable and wave solderable
- Compatible with 62.5/125μm and 50/125μm fiber
- Compatible with 820nm miniature link series
- Receiver also supports single-mode cable specification (9/125μm)
Applications
- High-speed LAN desktop links
- Distance extension links
- Telecom switching systems
- Compatible with TAXIchip®
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

