LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
DIYI Elec Tech MUR1060 product image
  • MUR1060 thumbnail 1
  • MUR1060 thumbnail 2
  • MUR1060 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIYI Elec Tech MUR1060RoHS

Manufacturer
DIYI Elec TechAsian Brands
MPN
MUR1060
LCSC Part #
C17179593
Packaging
TO-220AC
Customer #
Key Attributes
Diode 600V 10A TO-220AC
Datasheetpdf iconDIYI Elec Tech MUR1060
In-Stock: 505
505 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2926$ 0.2283$ 1.14
50+$ 0.2318$ 0.1808$ 9.04
150+$ 0.2057$ 0.1605$ 24.08
500+$ 0.1732$ 0.1351$ 67.55
2,000+$ 0.1587$ 0.1238$ 247.60
5,000+$ 0.15$ 0.1170$ 585.00
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIYI Elec Tech
PackagingTO-220AC
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@10A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current110A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece