LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIYI Elec Tech MUR1660CT product image
  • MUR1660CT thumbnail 1
  • MUR1660CT thumbnail 2
  • MUR1660CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIYI Elec Tech MUR1660CTRoHS

Manufacturer
DIYI Elec TechAsian Brands
MPN
MUR1660CT
LCSC Part #
C17179592
Packaging
TO-220AB
Customer #
Key Attributes
Diode 600V 16A TO-220AB
Datasheetpdf iconDIYI Elec Tech MUR1660CT
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4476$ 0.45
10+$ 0.3549$ 3.55
50+$ 0.3158$ 15.79
100+$ 0.2653$ 26.53
500+$ 0.2426$ 121.30
1,000+$ 0.2295$ 229.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIYI Elec Tech
PackagingTO-220AB
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@8A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified16A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece