EVERLIGHT IR333C-A(BY)(Q)
| Manufacturer | |
| Mfr. Part # | IR333C-A(BY)(Q) |
| LCSC Part # | C17179492 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 100mA TH |
| Description | 21.0mW/sr@20mA 5V 100mA 150mW 1.2V 940nm Through Hole,P=2.54mm LED Emitters - Infrared, UV, Visible RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5,230 
5,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.059 | $ 0.59 |
100+ | $ 0.0466 | $ 4.66 |
500+ | $ 0.0404 | $ 20.20 |
1,000+ | $ 0.0357 | $ 35.70 |
5,000+ | $ 0.032 | $ 160.00 |
10,000+ | $ 0.0302 | $ 302.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$