LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RN73C1E80R6BTD product image
Images for reference only

TE Connectivity RN73C1E80R6BTD

Manufacturer
MPN
RN73C1E80R6BTD
LCSC Part #
C1717744
Packaging
0402
Customer #
Key Attributes
RES 80.6Ω ±0.1% 62.5mW 0402
DatasheetTE Connectivity RN73C1E80R6BTD
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2286$ 0.23
200+$ 0.0885$ 17.70
500+$ 0.0854$ 42.70
1,000+$ 0.0839$ 83.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)62.5mW
Resistance80.6Ω
Voltage Rating25V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD0780R6LYAGEO040217,950$ 0.028
RN73C1E80R6BTDFTE Connectivity04020$ 0.3439
CPF0402B80R6E1TE Connectivity04020$ 0.115
RN73R1ETTP80R6B10KOA04020$ 0.1125
ERA-2ARB80R6XPANASONIC04020$ 0.2922
RG1005N-80R6-B-T5SUSUMU04020$ 0.2784
RQ73C1E80R6BTDTE Connectivity04020$ 0.3066
RN73C1E80R6BTGTE Connectivity04020$ 0.7484
RT0402BRB0780R6LYAGEO04020$ 0.5238
RG1005N-80R6-W-T1SUSUMU04020$ 0.5
RG1005N-80R6-W-T5SUSUMU04020$ 0.4499
RN73R1ETTP80R6B25KOA04020$ 0.0475
RN73R1ETTP80R6B50KOA04020$ 0.0683
ERA-2AEB80R6XPANASONIC04020$ 0.0572
RNCF0402BTC80R6SEI(Stackpole Electronics Inc.)04020$ 0.043
RNCF0402BKE80R6SEI(Stackpole Electronics Inc.)04020$ 0.0721
RNCF0402BTE80R6SEI(Stackpole Electronics Inc.)04020$ 0.0443
RG1005P-80R6-B-T5SUSUMU04020$ 0.066
RP73PF1E80R6BTDFTE Connectivity04020$ 0.0904
RT0402BRC0780R6LYAGEO04020$ 0.388