LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206221KFETA product image
Images for reference only

VISHAY TNPW1206221KFETA

Manufacturer
MPN
TNPW1206221KFETA
LCSC Part #
C1717486
Packaging
1206
Customer #
Key Attributes
RES 221kΩ ±1% 250mW 1206
DatasheetVISHAY TNPW1206221KFETA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2169$ 0.22
200+$ 0.084$ 16.80
500+$ 0.081$ 40.50
1,000+$ 0.0796$ 79.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance221kΩ
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW1206221KBEENVISHAY1206372$ 1.0544
TNPW1206221KDETAVISHAY12060$ 0.2169
RG3216P-2213-D-T5SUSUMU12060$ 0.0418
RNCF1206DTE221KSEI(Stackpole Electronics Inc.)12060$ 0.0408
RT1206CRD07221KLYAGEO12060$ 0.0776
MCA12060D2213BP100VISHAY12060$ 0.216
TNPW1206221KBETAVISHAY12060$ 0.3326
D55342E07B221EPWSVISHAY12060$ 12.6211
D55342E07B221ERWSVISHAY12060$ 12.6211
D55342E07B221ERTSVISHAY12060$ 10.8681
RN73R2BTTD2213F25KOA12060$ 0.077
TNPW1206221KFEEAVISHAY12060$ 0.2163
RT1206FRD07221KLYAGEO12060$ 0.0179
RG3216P-2213-B-T5SUSUMU12060$ 0.104
RT1206BRD07221KLYAGEO12060$ 0.0474
RNCF1206BTE221KSEI(Stackpole Electronics Inc.)12060$ 0.0734
RNCF1206BKE221KSEI(Stackpole Electronics Inc.)12060$ 0.1009
TNPW1206221KBEEAVISHAY12060$ 0.1796
RT1206CRC07221KLYAGEO12060$ 0.1099
RT1206CRB07221KLYAGEO12060$ 0.213