LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0402232RBYED product image
Images for reference only

VISHAY TNPW0402232RBYED

Manufacturer
MPN
TNPW0402232RBYED
LCSC Part #
C1717218
Packaging
0402
Customer #
Key Attributes
RES 232Ω ±0.1% 100mW 0402
DatasheetVISHAY TNPW0402232RBYED
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2169$ 0.22
200+$ 0.084$ 16.80
500+$ 0.081$ 40.50
1,000+$ 0.0796$ 79.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)100mW
Resistance232Ω
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW0402232RBYEPVISHAY04020$ 0.2357
RP73PF1E232RBTDTE Connectivity04020$ 0.0718
ERA-2VEB2320XPANASONIC04020$ 0.1394
RNCF0402TKW232RSEI(Stackpole Electronics Inc.)04020$ 3.3285