LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGF0000TCE product image
  • 0402WGF0000TCE thumbnail 1
  • 0402WGF0000TCE thumbnail 2
  • 0402WGF0000TCE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UNI-ROYAL 0402WGF0000TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF0000TCE
LCSC Part #
C17168
Packaging
0402
Customer #
Key Attributes
RES 0Ω ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGF0000TCE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0007$ 0.70
3,000+$ 0.0006$ 1.80
10,000+$ 0.0005$ 5.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$