VISHAY MMA02040E1503BB300
| Manufacturer | |
| MPN | MMA02040E1503BB300 |
| LCSC Part # | C1716726 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 150kΩ ±0.1% 250mW 0204 |
| Datasheet | VISHAY MMA02040E1503BB300 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 150kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7756 | $ 0.78 |
| 200+ | $ 0.3 | $ 60.00 |
| 500+ | $ 0.2894 | $ 144.70 |
| 1,000+ | $ 0.2848 | $ 284.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 150kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 | |
| Power(Watts) | 250mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
C1716726 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMM02040E1503BB300 | VISHAY | MELF-0204 | 0 | $ 0.2285 | ||
| SMM02040D1503BB100 | VISHAY | MELF-0204 | 0 | $ 0.2377 | ||
| SMM02040D1503BB300 | VISHAY | MELF-0204 | 0 | $ 0.1507 | ||
| MMF204BRC150K | YAGEO | MELF-0204 | 0 | $ 0.3609 |

