FH CBW321609U181T
| Manufacturer | FHAsian Brands |
| MPN | CBW321609U181T |
| LCSC Part # | C171645 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 180Ω 1206 1LN |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Higher impedance values compared to leaded ferrite beads of the same size
- A unique terminal electrode structure ensures permissible current 6.0A(max)
- Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI by simple mounting on PCB
- High impedance and EMI suppression effective over a wide frequency range
- Shape and dimensions compliant with EIA standards, compatible with automated SMT placement equipment
- Suitable reflow and wave soldering
Applications
AI Translation
- Noise suppression in power lines or high-current signal lines of electrical equipment such as communication equipment, computers, and LCD TVs
- Noise suppression in power lines or high current signal lines of electrical equipment such as communication equipment, computers and LCD TVs
In-Stock: 1,420
1,420 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0284 | $ 0.57 |
| 200+ | $ 0.0222 | $ 4.44 |
| 600+ | $ 0.0187 | $ 11.22 |
| 4,000+ | $ 0.0166 | $ 66.40 |
| 8,000+ | $ 0.0148 | $ 118.40 |
| 20,000+ | $ 0.0138 | $ 276.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Higher impedance values compared to leaded ferrite beads of the same size
- A unique terminal electrode structure ensures permissible current 6.0A(max)
- Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI by simple mounting on PCB
- High impedance and EMI suppression effective over a wide frequency range
- Shape and dimensions compliant with EIA standards, compatible with automated SMT placement equipment
- Suitable reflow and wave soldering
Applications
AI Translation
- Noise suppression in power lines or high-current signal lines of electrical equipment such as communication equipment, computers, and LCD TVs
- Noise suppression in power lines or high current signal lines of electrical equipment such as communication equipment, computers and LCD TVs
C171645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBW321609U182T | FH | 1206 | 3,820 | $ 0.0404 | ||
| CBW321609U221T | FH | 1206 | 8,700 | $ 0.0317 | ||
| CBM321609U221T | FH | 1206 | 89,700 | $0.0384 $0.0387 | ||
| CBW321609U201T | FH | 1206 | 1,340 | $ 0.0365 | ||
| CBM321611U221T | FH | 1206 | 2,160 | $ 0.0236 | ||
| CBG321609U181T | FH | 1206 | 4,380 | $ 0.0286 | ||
| CBG321609U221T | FH | 1206 | 700 | $ 0.0134 | ||
| CBM321609U181T | FH | 1206 | 0 | $ 0.0146 | ||
| CBG321609U271T | FH | 1206 | 0 | $ 0.0159 | ||
| CBH321609W221T | FH | 1206 | 0 | $ 0.0206 |



