LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8031ARZ-REEL7 product image
  • AD8031ARZ-REEL7 thumbnail 1
  • AD8031ARZ-REEL7 thumbnail 2
  • AD8031ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8031ARZ-REEL7RoHS

Manufacturer
MPN
AD8031ARZ-REEL7
LCSC Part #
C17161
Packaging
SOIC-8
Customer #
Key Attributes
Rail-to-Rail I/O Amplifiers
Datasheetpdf iconADI AD8031ARZ-REEL7
In-Stock: 1,390
1,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6452$ 5.65
10+$ 4.9361$ 49.36
30+$ 4.5142$ 135.43
100+$ 3.7548$ 375.48
500+$ 3.5585$ 1779.25
1,000+$ 3.4692$ 3469.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate30V/us
Input Offset Current(Ios)350nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current450nA
Common Mode Rejection Ratio(CMRR)70dB
Output Current15mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current800uA
Gain Bandwidth Product80MHz
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-6V~-1.35V;1.35V~6V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8031 (single) and AD8032 (dual) single-supply, voltage feedback amplifiers feature high speed performance with 80 MHz of small signal bandwidth, 30 V/μs slew rate, and 125 ns settling time. This performance is possible while consuming less than 4.0 mW of power from a single 5 V supply. These features increase the operation time of high speed, battery-powered systems without compromising dynamic performance. The products have true single-supply capability with rail-to-rail input and output characteristics and are specified for +2.7 V, +5 V, and ±5 V supplies. The input voltage range can extend to 500 mV beyond each rail. The output voltage swings to within 20 mV of each rail providing the maximum output dynamic range. The AD8031/AD8032 also offer excellent signal quality for only 800 μA of supply current per amplifier; THD is −62 dBc with a 2 V p-p, 1 MHz output signal, and -86 dBc for a 100 kHz, 4.6 V p-p signal on +5 V supply. The low distortion and fast settling time make them ideal as buffers to single-supply ADCs.

Features

AI Translation
  • Low power
  • Supply current 800 μA/amplifier
  • Fully specified at +2.7 V, +5 V, and ±5 V supplies
  • High speed and fast settling on 5 V
  • 80 MHz, -3 dB bandwidth (G = +1)
  • 30 V/μs slew rate
  • 125 ns settling time to 0.7%
  • Rail-to-rail input and output
  • No phase reversal with input 0.5 V beyond supplies
  • Input CMVR extends beyond rails by 200 mV
  • Output swing to within 20 mV of either rail
  • Low distortion
  • −62 dB @ 1 MHz, VO = 2 V p-p
  • −86 dB @ 100 kHz, V0 = 4.6 V p-p
  • Output current: 15 mA
  • High grade option: VOS (maximum) = 1.5 mV

Applications

AI Translation
  • High speed, battery-operated systems
  • High component density systems
  • Portable test instruments
  • A/D buffers
  • Active filters
  • High speed, set-and-demand amplifiers