Sumida CDRH104RT125NP-470MC
| Manufacturer | |
| Mfr. Part # | CDRH104RT125NP-470MC |
| LCSC Part # | C171587 |
| Package | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 1.68A 136mΩ SMD,10.2x10mm |
| Description | 1.68A 47uH ±20% 1.8A 136mΩ SMD,10.2x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,10.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
875
875
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5144 | $ 0.51 |
10+ | $ 0.4558 | $ 4.56 |
30+ | $ 0.4257 | $ 12.77 |
100+ | $ 0.3957 | $ 39.57 |
1,000+ | $ 0.3862 | $ 386.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$