UTC 2SD1816L-S-TN3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 2SD1816L-S-TN3-R |
| LCSC Part # | C171545 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 4A TO-252 |
| Description | Bipolar (BJT) Transistor NPN 100V 4A 180MHz 1W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,051
1,051
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2062 | $ 0.21 |
10+ | $ 0.1641 | $ 1.64 |
30+ | $ 0.146 | $ 4.38 |
100+ | $ 0.1235 | $ 12.35 |
500+ | $ 0.1134 | $ 56.70 |
1,000+ | $ 0.1074 | $ 107.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$