UTC MMBT9012G-I-AE3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | MMBT9012G-I-AE3-R |
| LCSC Part # | C171474 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 20V 500mA 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,900
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.027 | $ 0.54 |
200+ | $ 0.0217 | $ 4.34 |
600+ | $ 0.0187 | $ 11.22 |
3,000+ | $ 0.0169 | $ 50.70 |
9,000+ | $ 0.0154 | $ 138.60 |
21,000+ | $ 0.0145 | $ 304.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$