LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL0603R0820FEA product image
Images for reference only

VISHAY WSL0603R0820FEARoHS

Manufacturer
MPN
WSL0603R0820FEA
LCSC Part #
C1714704
Packaging
0603
Customer #
Key Attributes
RES 82mΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY WSL0603R0820FEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1824$ 0.18
200+$ 0.0706$ 14.12
500+$ 0.0681$ 34.05
1,000+$ 0.0669$ 66.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance82mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece