UTC U74HC4053G-S16-R
| Manufacturer | UTCAsian Brands |
| MPN | U74HC4053G-S16-R |
| LCSC Part # | C171460 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Triple 2-Channel Analog Multiplexer/De-multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UTC | |
| Packaging | SOP-16 | |
| Operating Temperature | - | |
| Features | Level shifting;Glitch-free switching | |
| Number of Channels | 3 | |
| Ron | 180Ω | |
| Voltage - Supply | 2V~10V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC U74HC4053 is a high-performance, triple 2-channel analog multiplexer/de-multiplexer.
Features
AI Translation
- Wide analog input voltage range from -5V to +5V
- Low ON-state resistance
- Logic level translation: to enable 5V logic to communicate with ±5V analog signals
- Typical “break before make” built in
In-Stock: 440
440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.142 | $ 0.71 |
| 50+ | $ 0.113 | $ 5.65 |
| 150+ | $ 0.0986 | $ 14.79 |
| 500+ | $ 0.0877 | $ 43.85 |
| 2,500+ | $ 0.079 | $ 197.50 |
| 5,000+ | $ 0.0747 | $ 373.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UTC | |
| Packaging | SOP-16 | |
| Operating Temperature | - | |
| Features | Level shifting;Glitch-free switching | |
| Number of Channels | 3 | |
| Ron | 180Ω | |
| Voltage - Supply | 2V~10V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC U74HC4053 is a high-performance, triple 2-channel analog multiplexer/de-multiplexer.
Features
AI Translation
- Wide analog input voltage range from -5V to +5V
- Low ON-state resistance
- Logic level translation: to enable 5V logic to communicate with ±5V analog signals
- Typical “break before make” built in
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



