UTC UT20N03L-TN3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | UT20N03L-TN3-R |
| LCSC Part # | C171442 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 20A TO-252 |
| Description | N-Channel 30V 20A 6W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
110 
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1822 | $ 0.91 |
50+ | $ 0.1464 | $ 7.32 |
150+ | $ 0.1311 | $ 19.67 |
500+ | $ 0.1119 | $ 55.95 |
2,500+ | $ 0.1034 | $ 258.50 |
5,000+ | $ 0.0983 | $ 491.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$