UTC 78L06MG-AB3-R
| Manufacturer | UTCAsian Brands |
| MPN | 78L06MG-AB3-R |
| LCSC Part # | C171436 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 3-TERMINAL 0.2A POSITIVE VOLTAGE REGULATOR |
| Datasheet | UTC 78L06MG-AB3-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | SOT-89-3 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3.9mA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | SOT-89-3 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.9mA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC 78LXXM family is monolithic fixed voltage regulator integrated circuit. They are suitable for applications that required supply current up to 200mA.
Features
AI Translation
- Output Current up to 200mA
- Fixed Output Voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V and 24V Available
- Thermal Overload Shutdown Protection
- Short Circuit Current Limiting
In-Stock: 3,955
3,955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0979 | $ 0.49 |
| 50+ | $ 0.0787 | $ 3.94 |
| 150+ | $ 0.0691 | $ 10.37 |
| 500+ | $ 0.062 | $ 31.00 |
| 2,500+ | $ 0.0522 | $ 130.50 |
| 4,000+ | $ 0.0494 | $ 197.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | SOT-89-3 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3.9mA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | SOT-89-3 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.9mA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC 78LXXM family is monolithic fixed voltage regulator integrated circuit. They are suitable for applications that required supply current up to 200mA.
Features
AI Translation
- Output Current up to 200mA
- Fixed Output Voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V and 24V Available
- Thermal Overload Shutdown Protection
- Short Circuit Current Limiting
C171436 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 78N06G-AB3-R | UTC | SOT-89 | 2,030 | $ 0.078 |



