LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TLM3AER10JTE product image
Images for reference only

TE Connectivity TLM3AER10JTERoHS

Manufacturer
MPN
TLM3AER10JTE
LCSC Part #
C1714323
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±5% 1W 2512
Datasheetpdf iconTE Connectivity TLM3AER10JTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2031$ 0.20
200+$ 0.0786$ 15.72
500+$ 0.0759$ 37.95
1,000+$ 0.0745$ 74.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Resistance100mΩ
Power(Watts)1W
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece