LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8021ARZ-REEL7 product image
  • AD8021ARZ-REEL7 thumbnail 1
  • AD8021ARZ-REEL7 thumbnail 2
  • AD8021ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8021ARZ-REEL7RoHS

Manufacturer
MPN
AD8021ARZ-REEL7
LCSC Part #
C17135
Packaging
SOIC-8
Customer #
Key Attributes
Low Noise, High Speed Devices for 16-Bit Systems
Datasheetpdf iconADI AD8021ARZ-REEL7
Alternative Parts2
In-Stock: 1,094
1,094 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2218$ 8.22
10+$ 7.3276$ 73.28
30+$ 6.782$ 203.46
100+$ 5.8162$ 581.62
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current75mA
Number of Channels-
Vos - Input Offset Voltage400uV
Slew Rate420V/us
Input Offset Current(Ios)100nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)98dB
Ib - Input Bias Current7.5uA
Input Offset Voltage Drift(Vos TC)500nV/℃
Gain Bandwidth Product200MHz
Quiescent Current7mA
FeaturesEnable/shutdown function
Input Voltage Noise Density2.1nV/√Hz@50kHz
Rail to Rail-
Dual Supply-12V~-2.25V;2.25V~12V
Single Supply-

Introduction

AI Translation

The AD8021 is an exceptionally high performance, high speed voltage feedback amplifier that can be used in 16-bit resolution systems. It is designed to have both low voltage and low current noise (2.1 nV/√Hz typical and 2.1 pA/√Hz typical) while operating at the lowest quiescent supply current (7 mA @ ±5 V) among today’s high speed, low noise op amps. The AD8021 operates over a wide range of supply voltages from ±2.25 V to ±12 V, as well as from single 5 V supplies, making it ideal for high speed, low power instruments. An output disable pin allows further reduction of the quiescent supply current to 1.3 mA. The AD8021 allows the user to choose the gain bandwidth product that best suits the application. With a single capacitor, the user can compensate the AD8021 for the desired gain with little trade-off in bandwidth. The AD8021 is a well-behaved amplifier that settles to 0.01% in 23 ns for a 1 V step. It has a fast overload recovery of 50 ns. The AD8021 is stable over temperature with low input offset voltage drift and input bias current drift, 0.5 μV/°C and 10 nA/°C, respectively. The AD8021 is also capable of driving a 75 Ω line with ±3 V video signals. The AD8021 is both technically superior and priced considerably less than comparable amps drawing much higher quiescent current. The AD8021 is a high speed, general-purpose amplifier, ideal for a wide variety of gain configurations and can be used throughout a signal processing chain and in control loops. The AD8021 is available in both standard 8-lead SOIC and MSOP packages in the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Low noise: 2.1 nV/√Hz input voltage noise, 2.1 pA/√Hz input current noise
  • Custom compensation: Constant bandwidth from G = -1 to G = -10
  • High speed: 200 MHz (G = -7), 190 MHz (G = -10)
  • Low power: 34 mW or 6.7 mA typical for 5 V supply
  • Output disable feature, 1.3 mA
  • Low distortion: −93 dBc second harmonic, fC = 1 MHz; −108 dBc third harmonic, fC = 1 MHz
  • DC precision: 1 mV maximum input offset voltage, 0.5 μV/°C input offset voltage drift
  • Wide supply range, 5 V to 24 V
  • Low price
  • Small packaging: Available in SOIC-8 and MSOP-8

Applications

AI Translation
  • ADC preamps and drivers
  • Instrumentation preamps
  • Active filters
  • Portable instrumentation
  • Line receivers
  • Precision instruments
  • Ultrasound signal processing
  • High gain circuits

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8021ARZ-REELADISOIC-81,682$ 8.6818
AD8021ARZADISOIC-899$ 8.6427