LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCWE2010R330JKEA product image
Images for reference only

VISHAY RCWE2010R330JKEARoHS

Manufacturer
MPN
RCWE2010R330JKEA
LCSC Part #
C1711418
Packaging
2010
Customer #
Key Attributes
RES 330mΩ ±5% 1W 2010
Datasheetpdf iconVISHAY RCWE2010R330JKEA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance330mΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
Voltage Rating300V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.171$ 0.17
200+$ 0.0662$ 13.24
500+$ 0.0639$ 31.95
1,000+$ 0.0627$ 62.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$