DIODES B340LA-13-F
| Manufacturer | |
| Mfr. Part # | B340LA-13-F |
| LCSC Part # | C17101 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | Voltage: 40V Current: 3A |
| Description | 70A 1 Independent 40V 450mV@3A 3A SMA(DO-214AC) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1584 | $ 0.79 |
50+ | $ 0.1261 | $ 6.31 |
150+ | $ 0.11 | $ 16.50 |
500+ | $ 0.0979 | $ 48.95 |
2,500+ | $ 0.0783 | $ 195.75 |
5,000+ | $ 0.0734 | $ 367.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$