LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0805464KBEEA product image
Images for reference only

VISHAY TNPW0805464KBEEARoHS

Manufacturer
MPN
TNPW0805464KBEEA
LCSC Part #
C1709411
Packaging
0805
Customer #
Key Attributes
RES 464kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW0805464KBEEA
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7433$ 0.74
10+$ 0.6067$ 6.07
30+$ 0.5383$ 16.15
100+$ 0.4717$ 47.17
500+$ 0.431$ 215.50
1,000+$ 0.4099$ 409.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance464kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece