LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR06W1R80FTL product image
  • WR06W1R80FTL thumbnail 1
  • WR06W1R80FTL thumbnail 2
  • WR06W1R80FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR06W1R80FTL

Manufacturer
WalsinAsian Brands
MPN
WR06W1R80FTL
LCSC Part #
C170511
Packaging
0603
Customer #
Key Attributes
RES 1.8Ω ±1% 100mW 0603
DatasheetWalsin WR06W1R80FTL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0014$ 1.40
5,000+$ 0.001$ 5.00
10,000+$ 0.0009$ 9.00
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)100mW
Resistance1.8Ω
Voltage Rating75V
Operating Temperature-55℃~+155℃
Temperature Coefficient-200ppm/℃~+400ppm/℃
Tolerance±1%