LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73L6R62F product image
Images for reference only

CTS 73L6R62FRoHS

Manufacturer
MPN
73L6R62F
LCSC Part #
C1703795
Packaging
2010
Customer #
Key Attributes
RES 620mΩ ±1% 750mW 2010
Datasheetpdf iconCTS 73L6R62F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1489$ 0.15
200+$ 0.0577$ 11.54
500+$ 0.0556$ 27.80
1,000+$ 0.0546$ 54.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging2010
Resistance620mΩ
Power(Watts)750mW
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece