LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR04X7871FTL product image
Images for reference only

Walsin WR04X7871FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR04X7871FTL
LCSC Part #
C170356
Packaging
0402
Customer #
Key Attributes
RES 7.87kΩ ±1% 62.5mW 0402
Datasheetpdf iconWalsin WR04X7871FTL
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0028$ 0.28
1,000+$ 0.0022$ 2.20
3,000+$ 0.0018$ 5.40
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Power(Watts)62.5mW
Resistance7.87kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece