LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM UCR10EVHFSR036 product image
Images for reference only

ROHM UCR10EVHFSR036RoHS

Manufacturer
MPN
UCR10EVHFSR036
LCSC Part #
C1702632
Packaging
0805
Customer #
Key Attributes
RES 36mΩ ±1% 330mW 0805
Datasheetpdf iconROHM UCR10EVHFSR036
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0609$ 0.06
200+$ 0.0236$ 4.72
500+$ 0.0228$ 11.40
1,000+$ 0.0224$ 22.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0805
Power(Watts)330mW
Resistance36mΩ
Voltage Rating-
TypeShunt
Tolerance±1%
Temperature Coefficient0ppm/℃~+250ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece