VISHAY MMB02070C3907JB200
| Manufacturer | |
| MPN | MMB02070C3907JB200 |
| LCSC Part # | C1702432 |
| Packaging | 0207 |
| Customer # | |
| Key Attributes | RES 390mΩ ±5% 1W 0207 |
| Description | 1W 390mΩ 350V Thin Film Resistor ±5% ±50ppm/℃ 0207 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0207 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.1297 | $ 0.13 |
200+ | $ 0.0502 | $ 10.04 |
500+ | $ 0.0485 | $ 24.25 |
1,000+ | $ 0.0476 | $ 47.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$