TI THS4281DBVT
| Manufacturer | |
| MPN | THS4281DBVT |
| LCSC Part # | C170090 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Very Low-Power, High-Speed, Rail-to-Rail Input and Output Voltage-Feedback Operational Amplifier |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 35V/us | |
| Input Offset Current(Ios) | 400nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 800nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 90MHz | |
| Features | - | |
| Input Voltage Noise Density | 12.5nV/√Hz@1kHz | |
| Dual Supply | -8.25V~-1.35V;1.35V~8.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 35V/us | |
| Input Offset Current(Ios) | 400nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 800nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 90MHz | |
| Features | - | |
| Input Voltage Noise Density | 12.5nV/√Hz@1kHz | |
| Dual Supply | -8.25V~-1.35V;1.35V~8.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16.5V |
Introduction
Fabricated using the BiCom-II process, the THS4281 is a low-power, rail-to-rail input and output, voltage-feedback operational amplifier designed to operate over a wide power-supply range of 2.7 V to 15-V single supply, and ±1.35 V to ±7.5 V dual supply. Consuming only 750 μA with a unity gain bandwidth of 90 MHz and a high 35-V/μs slew rate, the THS4281 allows portable or other power-sensitive applications to realize high performance with minimal power. To ensure long battery life in portable applications, the quiescent current is trimmed to be less than 900 μA at +25°C, and 1 mA from -40°C to +85°C. The THS4281 is a true single-supply amplifier with a specified common-mode input range of 400 mV beyond the rails. This allows for high-side current sensing applications without phase reversal concerns. Its output swings to within 40 mV from the rails with 10-kΩ loads, and 150 mV from the rails with 1-kΩ loads. The THS4281 has a good 0.1% settling time of 78 ns, and 0.01% settling time of 150 ns. The low THD of -87 dBc at 100 kHz, coupled with a maximum offset voltage of less than 2.5 mV, makes the THS4281 a good match for high-resolution ADCs sampling less than 2 MSPS. The THS4281 is offered in a space-saving SOT23-5 package, a small MSOP-8 package, and the industry standard SOIC-8 package.
Features
- Very Low Quiescent Current: 750 μA (at 5 V)
- Rail-to-Rail Input and Output: Common-Mode Input Voltage Extends 400 mV Beyond the Rails Output Swings Within 150 mV From the Rails
- Wide –3-dB Bandwidth at 5 V: 90 MHz at Gain = +1, 40 MHz at Gain = +2
- High Slew Rate: 35 V/μs
- Fast Settling Time (2-V Step): 78 ns to 0.1%, 150 ns to 0.01%
- Low Distortion at Gain = +2, V = 2·Vₚₚ, 5 V: -91 dBc at 100 kHz, -67 dBc at 1 MHz
- Input Offset Voltage: 2.5 mV (Max at +25°C)
- Output Current >30 mA (10-Ω Load, 5 V)
- Low Voltage Noise of 12.5 nV/√Hz
- Supply Voltages: +2.7 V, 3 V, +5 V, ±5 V, +15 V
- Packages: SOT23, MSOP, and SOIC
Applications
- Portable/Battery-Powered Applications
- High Channel Count Systems
- ADC Buffer
- Active Filters Current Sensing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2965 | $ 3.30 |
| 10+ | $ 2.8379 | $ 28.38 |
| 30+ | $ 2.5648 | $ 76.94 |
| 250+ | $ 2.2887 | $ 572.18 |
| 500+ | $ 2.162 | $ 1081.00 |
| 1,000+ | $ 2.1047 | $ 2104.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 35V/us | |
| Input Offset Current(Ios) | 400nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 800nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 90MHz | |
| Features | - | |
| Input Voltage Noise Density | 12.5nV/√Hz@1kHz | |
| Dual Supply | -8.25V~-1.35V;1.35V~8.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 35V/us | |
| Input Offset Current(Ios) | 400nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 800nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 90MHz | |
| Features | - | |
| Input Voltage Noise Density | 12.5nV/√Hz@1kHz | |
| Dual Supply | -8.25V~-1.35V;1.35V~8.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16.5V |
Introduction
Fabricated using the BiCom-II process, the THS4281 is a low-power, rail-to-rail input and output, voltage-feedback operational amplifier designed to operate over a wide power-supply range of 2.7 V to 15-V single supply, and ±1.35 V to ±7.5 V dual supply. Consuming only 750 μA with a unity gain bandwidth of 90 MHz and a high 35-V/μs slew rate, the THS4281 allows portable or other power-sensitive applications to realize high performance with minimal power. To ensure long battery life in portable applications, the quiescent current is trimmed to be less than 900 μA at +25°C, and 1 mA from -40°C to +85°C. The THS4281 is a true single-supply amplifier with a specified common-mode input range of 400 mV beyond the rails. This allows for high-side current sensing applications without phase reversal concerns. Its output swings to within 40 mV from the rails with 10-kΩ loads, and 150 mV from the rails with 1-kΩ loads. The THS4281 has a good 0.1% settling time of 78 ns, and 0.01% settling time of 150 ns. The low THD of -87 dBc at 100 kHz, coupled with a maximum offset voltage of less than 2.5 mV, makes the THS4281 a good match for high-resolution ADCs sampling less than 2 MSPS. The THS4281 is offered in a space-saving SOT23-5 package, a small MSOP-8 package, and the industry standard SOIC-8 package.
Features
- Very Low Quiescent Current: 750 μA (at 5 V)
- Rail-to-Rail Input and Output: Common-Mode Input Voltage Extends 400 mV Beyond the Rails Output Swings Within 150 mV From the Rails
- Wide –3-dB Bandwidth at 5 V: 90 MHz at Gain = +1, 40 MHz at Gain = +2
- High Slew Rate: 35 V/μs
- Fast Settling Time (2-V Step): 78 ns to 0.1%, 150 ns to 0.01%
- Low Distortion at Gain = +2, V = 2·Vₚₚ, 5 V: -91 dBc at 100 kHz, -67 dBc at 1 MHz
- Input Offset Voltage: 2.5 mV (Max at +25°C)
- Output Current >30 mA (10-Ω Load, 5 V)
- Low Voltage Noise of 12.5 nV/√Hz
- Supply Voltages: +2.7 V, 3 V, +5 V, ±5 V, +15 V
- Packages: SOT23, MSOP, and SOIC
Applications
- Portable/Battery-Powered Applications
- High Channel Count Systems
- ADC Buffer
- Active Filters Current Sensing
C170090 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| THS4281DBVR | TI | SOT-23-5 | 674 | $ 2.9235 | ||
| AD8051ART-REEL | ADI | SOT-23-5 | 18 | $ 4.0791 | ||
| AD8051ARTZ-REEL | ADI | SOT-23-5 | 340 | $ 5.5516 | ||
| TPH2501-TR | 3PEAK | SOT-23-5 | 23,810 | $ 0.4278 | ||
| AiP8051GB235.TR | Wuxi I-core Elec | SOT-23-5 | 200 | $ 0.2421 | ||
| THS4221DBVR | TI | SOT-23-5 | 230 | $ 2.3204 | ||
| OPA354AIDBVR | TI | SOT-23-5 | 242 | $ 1.4267 | ||
| TLV3541IDBVT | TI | SOT-23-5 | 200 | $ 1.6724 | ||
| THS4281DBVRG4 | TI | SOT-23-5 | 0 | $ 2.5748 | ||
| OPA354AQDBVRQ1 | TI | SOT-23-5 | 0 | $ 1.6589 |



