LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCS04020D3902BE000 product image
Images for reference only

VISHAY MCS04020D3902BE000

Manufacturer
MPN
MCS04020D3902BE000
LCSC Part #
C1700338
Packaging
0402
Customer #
Key Attributes
RES 39kΩ ±0.1% 62.5mW 0402
DatasheetVISHAY MCS04020D3902BE000
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0721$ 0.07
200+$ 0.0279$ 5.58
500+$ 0.027$ 13.50
1,000+$ 0.0265$ 26.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance39kΩ
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF0402BTE39K0SEI(Stackpole Electronics Inc.)04029,700$ 0.1028
ARG02BTC3902Viking04028,900$ 0.0265
RT0402BRD0739KLYAGEO04026,250$ 0.0283
AT0402BRD0739KLYAGEO0402200$0.0046 $0.0454
TP0402B39K0Q1010ZEVER OHMS0402195$ 0.2683
MCS04020D3902BE100VISHAY04020$ 0.1443
TNPW040239K0BETDVISHAY04020$ 0.2314
RN73R1ETTP3902B25KOA04020$ 0.0475
ERA2AEB393XPANASONIC04020$ 0.0953
RNCF0402BKE39K0SEI(Stackpole Electronics Inc.)04020$ 0.0721
ERA-2ARB393XPANASONIC04020$ 0.2989
RN73R1ETTP3902B50KOA04020$ 0.0683
RNCF0402BTC39K0SEI(Stackpole Electronics Inc.)04020$ 0.0419
RT0402BRE0739KLYAGEO04020$ 0.0225
RN731ETTP3902B25KOA04020$ 0.0851
RG1005P-393-B-T5SUSUMU04020$ 0.0647
CPF0402B39KE1TE Connectivity04020$ 0.115
TNPW040239K0BEEDVISHAY04020$ 0.1161
RP0402BRD0739KLYAGEO04020$ 0.0307
ERA-2VEB3902XPANASONIC04020$ 0.263